TK-591
Master Electrician Insulated Tool Kit, Clamp Meter, GFCI Tester, Pliers, Stripper, Screwdriver

| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | TK-591Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 87AK1984 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $922.530 |
Product Information
| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | TK-591Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 87AK1984 |
| Technical Datasheet | |
| Kit Contents | 30-Pcs of Clamp Meter, GFCI Tester, Pliers, Wire Stripper, Screwdriver, Nut Driver, Knife, Tool Bag |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
TK-591 is a 30 piece electrician insulated tool kit. It provides an array of tools designed to give any electrician all the tools they need in one convenient kit. It comes with an array of insulated tools.
- Dimension is 20inch x 14.5inch x 8inch
Contents
Clamp meter (ACM-1000), GFCI outlet tester (GFC-1), Pliers (INP-1072/INP-2065/INP-3062/JIC-21257/JIC-5028), Stripper (INP-4065), Screwdriver (INS-180/INS-2100/INS-3150/INS-4100/INS-475/INS-6150/INS-8175), Puller and crimper (JIC-685), Nut drivers (ND-6301132/ND-63012/ND-63014/ND-630316/ND-63038/ND-630516/ND-630716), Tape measure (TM-25), Voltage detector (VT-1100), Wire stripper (WSS-1020), Knife (UKN-3), Knockout Kit (WBK-100), Safety glasses (SG-5), Backpack (BP-100).
Technical Specifications
| Kit Contents | 30-Pcs of Clamp Meter, GFCI Tester, Pliers, Wire Stripper, Screwdriver, Nut Driver, Knife, Tool Bag |
|---|---|
| SVHC | No SVHC (21-Jan-2025) |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
