Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.040 |
Price for:Each
Minimum: 10
Multiple: 10
$680.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoTWAF-91620Copy
Newark Part No.53X0644
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb20in-lb
Torque Range N-m2.26N-m
Drive Size - Metric14.28mm
Drive Size - Imperial9/16"
Overall Length6.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
2.26N-m
Drive Size - Imperial
9/16"
Product Range
-
Torque Range ft-lb
20in-lb
Drive Size - Metric
14.28mm
Overall Length
6.5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
