Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoUKN-50RBCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.74AH3827
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $25.130 |
Price for:Pack of 50
Minimum: 10
Multiple: 10
$251.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoUKN-50RBCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.74AH3827
Technical Datasheet
Knife TypeUtility
Blade Material1095 Carbon Steel
Blade Length2.4"
Overall Length3"
Pack Quantity50
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Knife Type
Utility
Blade Length
2.4"
Pack Quantity
50
SVHC
No SVHC (21-Jan-2025)
Blade Material
1095 Carbon Steel
Overall Length
3"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
