Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoEHR-12Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.90R8604
Product RangeEH
Your Part Number
5,141 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.173 |
| 500+ | $0.155 |
| 1000+ | $0.139 |
| 2500+ | $0.124 |
| 5000+ | $0.112 |
| 10000+ | $0.099 |
Price for:Each
Minimum: 100
Multiple: 100
$17.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoEHR-12Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.90R8604
Product RangeEH
Technical Datasheet
Product RangeEH
No. of Positions12Positions
Pitch Spacing2.5mm
For Use With-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EH
No. of Positions
12Positions
For Use With
-
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for EHR-12
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
