Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVWSPC-1.25 F-9 (LF) KCopy
Newark Part No.97K0355
Product RangeFVPC
Your Part Number
143 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.270 |
| 5+ | $16.980 |
| 25+ | $14.570 |
| 50+ | $13.210 |
| 100+ | $12.560 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$22.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVWSPC-1.25 F-9 (LF) KCopy
Newark Part No.97K0355
Product RangeFVPC
Technical Datasheet
Product RangeFVPC
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Pin Diameter1.9mm
Insulator ColourRed
Insulator MaterialVinyl
Terminal Material-
Overall Length18mm
Overall Length18mm
Pin Length9mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
FVPC
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Insulator Colour
Red
Terminal Material
-
Overall Length
18mm
SVHC
No SVHC (23-Jan-2024)
Termination
Crimp
Wire Size AWG Max
16AWG
Pin Diameter
1.9mm
Insulator Material
Vinyl
Overall Length
18mm
Pin Length
9mm
Technical Docs (1)
Alternatives for FVWSPC-1.25 F-9 (LF) K
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
