Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoHILP-03V-1-SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.45X4432
Product RangeHIL
Your Part Number
990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.237 |
Price for:Each
Minimum: 10
Multiple: 10
$2.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoHILP-03V-1-SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.45X4432
Product RangeHIL
Technical Datasheet
Product RangeHIL
No. of Positions3Positions
Pitch Spacing3.3mm
For Use WithHIL Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
HIL
No. of Positions
3Positions
For Use With
HIL Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
