Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoHILP-08V-2-RCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.45X4442
Product RangeHIL
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.862 |
| 100+ | $0.808 |
| 250+ | $0.760 |
| 500+ | $0.706 |
| 1000+ | $0.648 |
| 2500+ | $0.635 |
Price for:Each
Minimum: 10
Multiple: 10
$8.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoHILP-08V-2-RCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.45X4442
Product RangeHIL
Technical Datasheet
Product RangeHIL
No. of Positions8Positions
Pitch Spacing3.3mm
For Use WithHIL Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
HIL
No. of Positions
8Positions
For Use With
HIL Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
