Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoLTO-1.0T-110N-8Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.70C9594
Product RangeLTO
Your Part Number
34,851 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.055 |
| 500+ | $0.046 |
| 2500+ | $0.039 |
| 5000+ | $0.038 |
Price for:Each
Minimum: 100
Multiple: 100
$5.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoLTO-1.0T-110N-8Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.70C9594
Product RangeLTO
Technical Datasheet
Product RangeLTO
Terminal TypeFemale Quick Disconnect
Tab Size - Metric2.8mm x 0.81mm
Tab Size - Imperial0.11" x 0.032"
Wire Size AWG Min-
Wire Size AWG Max-
Insulator Colour-
Conductor Area CSA-
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LTO-1.0T-110N-8 is a Disconnect Terminal with tin-plated brass body. 2.8 x 0.81mm tab size and female quick disconnect type.
Applications
Industrial
Technical Specifications
Product Range
LTO
Tab Size - Metric
2.8mm x 0.81mm
Wire Size AWG Min
-
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.11" x 0.032"
Wire Size AWG Max
-
Conductor Area CSA
-
Terminal Material
Brass
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
