Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoMINI-SSHL-002T-P0.2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.52Y7153
Product RangeGH
Your Part Number
31,900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $0.132 |
| 2000+ | $0.120 |
| 3000+ | $0.107 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$132.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoMINI-SSHL-002T-P0.2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.52Y7153
Product RangeGH
Technical Datasheet
Product RangeGH
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingTin Plated Contacts
For Use WithGH series Housing
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
GH
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (07-Nov-2024)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
GH series Housing
Contact Material
Phosphor Bronze
Technical Docs (1)
Alternatives for MINI-SSHL-002T-P0.2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
