Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSBHS-002T-P0.5ACopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel57AC7424
Cut Tape57AC7423
Product RangeBHS
Your Part Number
8,509 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.075 | $0.08 |
| Total Price | $0.08 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.075 |
| 25+ | $0.067 |
| 50+ | $0.060 |
| 100+ | $0.054 |
| 500+ | $0.048 |
| 1000+ | $0.044 |
| 5000+ | $0.041 |
| 10000+ | $0.038 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSBHS-002T-P0.5ACopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel57AC7424
Cut Tape57AC7423
Product RangeBHS
Technical Datasheet
Product RangeBHS
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use With-
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
BHS
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
-
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
