Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSH3-SH3-28300Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.33P8114
Product RangeSH Series
Your Part Number
15,986 In Stock
110 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.751 |
| 100+ | $0.714 |
| 250+ | $0.667 |
| 500+ | $0.640 |
| 1000+ | $0.604 |
| 2500+ | $0.561 |
| 5000+ | $0.515 |
Price for:Each
Minimum: 10
Multiple: 10
$7.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSH3-SH3-28300Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.33P8114
Product RangeSH Series
Technical Datasheet
Connector to ConnectorCrimp Socket to Crimp Socket
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeSH Series
Jacket ColorRed
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector to Connector
Crimp Socket to Crimp Socket
Cable Length - Metric
300mm
Jacket Color
Red
Cable Length - Imperial
11.8"
Product Range
SH Series
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
