Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSPAL-002T-P0.5Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.68AH0049
Product RangePAL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.031 | $0.03 |
| Total Price | $0.03 | ||
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.031 |
| 14000+ | $0.030 |
| 50000+ | $0.027 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSPAL-002T-P0.5Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.68AH0049
Product RangePAL
Technical Datasheet
Product RangePAL
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use WithJST PAL Series Wire-to-Wire Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PAL
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
24AWG
For Use With
JST PAL Series Wire-to-Wire Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
