Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoVYHP-04VDCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.57AC7604
Product RangeVYH
Your Part Number
757 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.563 |
| 100+ | $0.502 |
| 500+ | $0.459 |
| 1000+ | $0.435 |
| 2500+ | $0.422 |
| 5000+ | $0.415 |
Price for:Each
Minimum: 10
Multiple: 10
$5.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoVYHP-04VDCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.57AC7604
Product RangeVYH
Technical Datasheet
Product RangeVYH
No. of Positions8Positions
Pitch Spacing6.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
VYH
No. of Positions
8Positions
For Use With
6.5mm Pitch/Disconnectable Crimp Style Connectors
Gender
Receptacle
Pitch Spacing
6.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
