Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoZPDR-16V-SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.53X3719
Product RangeZPD
Your Part Number
1,111 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.795 |
| 25+ | $0.725 |
| 50+ | $0.654 |
| 100+ | $0.629 |
| 250+ | $0.583 |
| 500+ | $0.558 |
| 1000+ | $0.476 |
Price for:Each
Minimum: 10
Multiple: 10
$7.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoZPDR-16V-SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.53X3719
Product RangeZPD
Technical Datasheet
Product RangeZPD
No. of Positions16Positions
Pitch Spacing1.5mm
For Use WithZPD Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ZPD
No. of Positions
16Positions
For Use With
ZPD Series Contacts
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ZPDR-16V-S
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
