Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET A700D127M006ATE015 SMD Aluminum Electrolytic Capacitor, AO-CAP, 2917 [7343 Metric], 120 µF, 6.3 V, 0.015 ohm, Polar](https://canada.newark.com/productimages/standard/en_US/4381405.jpg)
ManufacturerKEMET
Manufacturer Part NoA700D127M006ATE015Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel11N7416
Re-Reel86H9648
Cut Tape86H9648
Product RangeA700 AO-CAP® Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $3.150 | $1,575.00 |
| Total Price | $1,575.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $3.150 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.370 |
| 1500+ | $2.300 |
| 2500+ | $2.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA700D127M006ATE015Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel11N7416
Re-Reel86H9648
Cut Tape86H9648
Product RangeA700 AO-CAP® Series
Technical Datasheet
Capacitor Case / Package2917 [7343 Metric]
Capacitance120µF
Voltage(DC)6.3V
ESR0.015ohm
PolarityPolar
Product RangeA700 AO-CAP® Series
Capacitance Tolerance± 20%
Product Diameter-000mm
Product Height2.8mm
Ripple Current4.1A
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
2917 [7343 Metric]
Voltage(DC)
6.3V
Polarity
Polar
Capacitance Tolerance
± 20%
Product Height
2.8mm
Operating Temperature Min
-55°C
MSL
MSL 3 - 168 hours
Capacitance
120µF
ESR
0.015ohm
Product Range
A700 AO-CAP® Series
Product Diameter
-000mm
Ripple Current
4.1A
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for A700D127M006ATE015
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
