Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA700V477M2R5ATE4R5Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Full Reel99AJ4322
Re-Reel09AK0357RL
Cut Tape09AK0357
Product RangeA700 AO-CAP Series
Your Part Number
505 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.350 | $3.35 |
| Total Price | $3.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
| 10+ | $3.200 |
| 25+ | $2.990 |
| 50+ | $2.740 |
| 100+ | $2.490 |
| 250+ | $2.210 |
| 500+ | $1.960 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.510 |
| 2000+ | $1.440 |
| 4000+ | $1.330 |
| 6000+ | $1.290 |
| 10000+ | $1.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA700V477M2R5ATE4R5Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Full Reel99AJ4322
Re-Reel09AK0357RL
Cut Tape09AK0357
Product RangeA700 AO-CAP Series
Capacitance470µF
Voltage(DC)2.5V
Capacitor Case / Package2917 [7343 Metric]
ESR4500µohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder Lug
Ripple Current7.75A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height2mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeA700 AO-CAP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
7.75A
Product Length
7.3mm
Product Height
2mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
2.5V
ESR
4500µohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder Lug
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
A700 AO-CAP Series
Alternatives for A700V477M2R5ATE4R5
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
