Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA700X397M002ATE015Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel01J3811
Re-Reel07J7447
Cut Tape07J7447
Product RangeA700 AO-CAP® Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $3.540 | $1,770.00 |
| Total Price | $1,770.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $3.540 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $3.420 |
| 1500+ | $3.350 |
| 2500+ | $3.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA700X397M002ATE015Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel01J3811
Re-Reel07J7447
Cut Tape07J7447
Product RangeA700 AO-CAP® Series
Technical Datasheet
Capacitance390µF
Voltage(DC)2V
ESR0.015ohm
Lifetime @ Temperature2000 hours @ 125°C
PolarityPolar
Product RangeA700 AO-CAP® Series
Capacitance Tolerance± 20%
Product Diameter-000mm
Product Height4mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
390µF
ESR
0.015ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Height
4mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
2V
Lifetime @ Temperature
2000 hours @ 125°C
Product Range
A700 AO-CAP® Series
Product Diameter
-000mm
Operating Temperature Min
-55°C
MSL
MSL 3 - 168 hours
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
