Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET A700X477M002ATE010 SMD Aluminum Electrolytic Capacitor, AO-CAP, 2917 [7343 Metric], 470 µF, 2 V, 0.01 ohm, Polar](https://canada.newark.com/productimages/standard/en_US/4381405.jpg)
ManufacturerKEMET
Manufacturer Part NoA700X477M002ATE010Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel91H4136
Cut Tape11N7431
Product RangeA700 AO-CAP® Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $3.590 | $1,795.00 |
| Total Price | $1,795.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $3.590 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $4.020 |
| 1500+ | $3.880 |
| 2500+ | $3.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA700X477M002ATE010Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel91H4136
Cut Tape11N7431
Product RangeA700 AO-CAP® Series
Technical Datasheet
Capacitor Case / Package2917 [7343 Metric]
Capacitance470µF
Voltage(DC)2V
ESR0.01ohm
PolarityPolar
Product RangeA700 AO-CAP® Series
Capacitance Tolerance± 20%
Product Diameter-000mm
Product Height4mm
Ripple Current4.7A
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
2917 [7343 Metric]
Voltage(DC)
2V
Polarity
Polar
Capacitance Tolerance
± 20%
Product Height
4mm
Operating Temperature Min
-55°C
MSL
MSL 3 - 168 hours
Capacitance
470µF
ESR
0.01ohm
Product Range
A700 AO-CAP® Series
Product Diameter
-000mm
Ripple Current
4.7A
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for A700X477M002ATE010
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
