Quantity | Price |
---|---|
1+ | $2.420 |
2000+ | $2.300 |
4000+ | $2.140 |
8000+ | $1.990 |
12000+ | $1.920 |
20000+ | $1.890 |
Product Information
Product Overview
The A700 series Aluminium Organic Capacitor (AO-CAP) is a solid state aluminium capacitor. The cathode is a conductive organic polymer which results in very low ESR and improved capacitance retention at high frequency. AO-CAPs may be operated at steady state voltages up to 100% of rated voltage without the need to de-rate. Since there is no liquid electrolyte, the A700 offers long operational lifetime, low ESR and high operational temperatures. The inherent low ESR renders the A700 suitable for high ripple current handling. The small package size, high ripple current capability, high operating temperature, low parasitic and high capacitance makes the A700 ideal for high performance microprocessor, FPGA and ASIC decoupling designs. The rated operating temperature for the A700 is 125°C.
Technical Specifications
560µF
2917 [7343 Metric]
2000 hours @ 125°C
Surface Mount
6.1A
7.3mm
-
125°C
No SVHC (25-Jun-2025)
2.5V
0.006ohm
± 20%
L-Lead
-
4.3mm
-55°C
A700 AO-CAP® Series
Technical Docs (3)
Alternatives for A700X567M2R5ATE006
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate