Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALC10A271DF550Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.41Y9805
Product RangeALC10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.580 |
| 10+ | $29.350 |
| 25+ | $27.750 |
| 50+ | $25.040 |
| 100+ | $23.680 |
| 250+ | $23.060 |
| 500+ | $21.830 |
Price for:Each
Minimum: 1
Multiple: 1
$30.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALC10A271DF550Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.41Y9805
Product RangeALC10 Series
Technical Datasheet
Capacitance270µF
Voltage(DC)550V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature15000 hours @ 85°C
PolarityPolar
Product RangeALC10 Series
Product Diameter35mm
Product Height50mm
Lead Spacing10mm
ESR1.29ohm
Ripple Current3.15A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
270µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
3.15A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
550V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
15000 hours @ 85°C
Product Range
ALC10 Series
Product Height
50mm
ESR
1.29ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for ALC10A271DF550
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
