Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALF20C103EC063Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.46AC8649
Product RangeALF20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.600 |
| 5+ | $28.310 |
| 10+ | $27.060 |
| 25+ | $24.890 |
| 100+ | $23.020 |
| 500+ | $22.610 |
| 1000+ | $22.020 |
Price for:Each
Minimum: 1
Multiple: 1
$29.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALF20C103EC063Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.46AC8649
Product RangeALF20 Series
Technical Datasheet
Capacitance10000µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsPress Fit
Lifetime @ Temperature18000 hours @ 85°C
PolarityPolar
Product RangeALF20 Series
Product Diameter40mm
Product Height35mm
Lead Spacing-
ESR-
Ripple Current4.67A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET ALF20 Press-Fit capacitors eliminate the need for solder, and therefore, the associated production and quality issues. They are the next evolution of snap-in capacitors, providing reliable electrical contact and the same vibration performance as soldered snap-in terminals. The ALF20 offers high voltages up to 600 VDC, high ripple currents, good surge voltage capability, and a very long life performance.
- Eliminates the manufacturing problems of soldering onto thick PCB copper tracks
- Eliminates fractured solder joints/cold-solder
- Capability to exchange components in the field
- Compact size
- Long life – up to 18,000 hours at +85°C (VR, IR applied)
- High voltage – up to 600 V
- Excellent surge voltage capability
- Custom made designs available upon request
Technical Specifications
Capacitance
10000µF
Voltage(AC)
-
Capacitor Terminals
Press Fit
Polarity
Polar
Product Diameter
40mm
Lead Spacing
-
Ripple Current
4.67A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
18000 hours @ 85°C
Product Range
ALF20 Series
Product Height
35mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
