Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALF20C471DD350Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.69AC3435
Product RangeALF20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 100+ | $26.430 |
| 200+ | $23.130 |
| 300+ | $19.150 |
| 500+ | $17.180 |
| 1000+ | $15.860 |
| 2500+ | $14.800 |
| 5000+ | $14.500 |
Price for:Each
Minimum: 100
Multiple: 100
$2,643.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALF20C471DD350Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.69AC3435
Product RangeALF20 Series
Technical Datasheet
Capacitance470µF
Voltage(DC)350V
Product RangeALF20 Series
Lifetime @ Temperature15000 hours @ 85°C
Capacitance Tolerance± 20%
PolarityPolar
Lead Spacing-
Product Diameter35mm
Product Height40mm
ESR0.321ohm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Product Range
ALF20 Series
Capacitance Tolerance
± 20%
Lead Spacing
-
Product Height
40mm
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
350V
Lifetime @ Temperature
15000 hours @ 85°C
Polarity
Polar
Product Diameter
35mm
ESR
0.321ohm
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
