Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALH82A151DC550Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.62AK5012
Product RangeALH82 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.200 |
| 10+ | $14.570 |
| 25+ | $12.980 |
| 50+ | $12.240 |
| 100+ | $11.090 |
| 250+ | $10.690 |
| 500+ | $10.120 |
Price for:Each
Minimum: 1
Multiple: 1
$15.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALH82A151DC550Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.62AK5012
Product RangeALH82 Series
Capacitance150µF
Voltage(DC)550V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeALH82 Series
Product Diameter35mm
Product Height35mm
Lead Spacing10mm
ESR872mohm
Ripple Current4.3A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
150µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
4.3A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
550V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
ALH82 Series
Product Height
35mm
ESR
872mohm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for ALH82A151DC550
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
