Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALO8AA441DC450Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.13AM4382
Product RangeALO8A Series
Your Part Number
93 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.160 |
| 10+ | $15.490 |
| 25+ | $13.780 |
| 50+ | $13.000 |
| 100+ | $11.780 |
| 250+ | $11.350 |
| 500+ | $10.750 |
Price for:Each
Minimum: 1
Multiple: 1
$16.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALO8AA441DC450Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.13AM4382
Product RangeALO8A Series
Capacitance440µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeALO8A Series
Product Diameter35mm
Product Height35mm
Lead Spacing10mm
ESR0.3936ohm
Ripple Current5.56A
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
440µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
5.56A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
ALO8A Series
Product Height
35mm
ESR
0.3936ohm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Alternatives for ALO8AA441DC450
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
