Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALS61A122KM550Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.31Y0369
Product RangeALS61 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $104.630 |
| 5+ | $99.890 |
| 10+ | $94.220 |
| 25+ | $89.010 |
| 50+ | $87.590 |
| 100+ | $83.790 |
Price for:Each
Minimum: 1
Multiple: 1
$104.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALS61A122KM550Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.31Y0369
Product RangeALS61 Series
Technical Datasheet
Capacitance1200µF
Voltage(DC)550V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature18000 hours @ 85°C
PolarityPolar
Product RangeALS61 Series
Product Diameter51mm
Product Height131mm
Lead Spacing22.2mm
ESR0.252ohm
Ripple Current11A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1200µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
51mm
Lead Spacing
22.2mm
Ripple Current
11A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
550V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
18000 hours @ 85°C
Product Range
ALS61 Series
Product Height
131mm
ESR
0.252ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for ALS61A122KM550
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
