Print Page
ASL340C801WD1-A0LF
Piezoelectric Actuator, ASL Series, 800 N, 18 kHz, 2.6 µF, 13 mm Dia., 44.4 mm Length
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoASL340C801WD1-A0LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.85AC4662
Product RangeASL Series
Also Known AsUPASL34801WD01
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,402.680 |
| 5+ | $1,374.620 |
| 10+ | $1,346.570 |
| 25+ | $1,318.510 |
| 50+ | $1,290.470 |
Price for:Each
Minimum: 1
Multiple: 1
$1,402.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoASL340C801WD1-A0LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.85AC4662
Product RangeASL Series
Also Known AsUPASL34801WD01
Technical Datasheet
Piezoelectric Actuator TypeMetal Sealed
Displacement39µm
Actuating Force800N
Resonant Frequency18kHz
Capacitance2.6µF
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeASL Series
SVHCLead (21-Jan-2025)
Product Overview
The ASL Series Metal Sealed 150°C series actuators are less impacted by ambient humidity due to insulation from the atmosphere. As a result, long operational life and high performance have been attained which are ideal for use in various high reliability applications such as semiconductor device production equipment and optical communication equipment.
- High reliability: Realization of MTTF = 36,000 hours at 85°C and 100 V
- Stable performance in high temperature
- Low power input due to small capacitance
- Operating temperature range from -40°C to +150°C
- Accurate nanometer positioning
- Minimum mechanical abrasion
- Large generated force of 800 N
- Long operational life
- RoHS/REACH compliant
Technical Specifications
Piezoelectric Actuator Type
Metal Sealed
Actuating Force
800N
Capacitance
2.6µF
Operating Temperature Max
150°C
SVHC
Lead (21-Jan-2025)
Displacement
39µm
Resonant Frequency
18kHz
Operating Temperature Min
-40°C
Product Range
ASL Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
