Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC0402C105M9PACTUCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel45AC6414RL
Cut Tape45AC6414
Product RangeC Series KEMET
Your Part Number
126,953 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.114 | $1.14 |
| Total Price | $1.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.114 |
| 20+ | $0.103 |
| 30+ | $0.090 |
| 50+ | $0.079 |
| 100+ | $0.067 |
| 250+ | $0.057 |
| 500+ | $0.046 |
| 1000+ | $0.043 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0402C105M9PACTUCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel45AC6414RL
Cut Tape45AC6414
Product RangeC Series KEMET
Technical Datasheet
Capacitance1µF
Voltage Rating6.3V
Voltage(DC)6.3V
Capacitor Case / Package0402 [1005 Metric]
Voltage(AC)-
Ceramic Capacitor Case0402 [1005 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeC Series KEMET
Product Length1.02mm
PackagingEach
Series NameC
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Voltage(DC)
6.3V
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
C Series KEMET
Packaging
Each
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
6.3V
Capacitor Case / Package
0402 [1005 Metric]
Ceramic Capacitor Case
0402 [1005 Metric]
Dielectric Characteristic
X5R
Product Length
1.02mm
Series Name
C
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Alternatives for C0402C105M9PACTU
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
