![KEMET C0402C683J4RACTU SMD Multilayer Ceramic Capacitor, 0.068 µF, 16 V, 0402 [1005 Metric], ± 5%, X7R](https://canada.newark.com/productimages/standard/en_US/2470734-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.648 | $0.65 |
| Total Price | $0.65 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.648 |
| 25+ | $0.322 |
| 100+ | $0.291 |
| 250+ | $0.264 |
| 500+ | $0.237 |
| 1000+ | $0.222 |
| 2500+ | $0.203 |
| 5000+ | $0.193 |
| Quantity | Price |
|---|---|
| 10000+ | $0.181 |
| 30000+ | $0.171 |
| 50000+ | $0.168 |
Product Information
Product Overview
C0402C683J4RACTU is a X7R dielectric commercial grade surface mount multilayer ceramic chip capacitor. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- Capacitance is 0.068µF
- Capacitance tolerance is ±5%
- 16V DC rated voltage
- 100% pure matte tin-plated termination finish allowing for excellent solderability
- Operating temperature range from -55 to 125°C
- Non-polar device, minimizing installation concerns
Technical Specifications
0.068µF
-
± 5%
C Series KEMET
0.5mm
-55°C
-
No SVHC (04-Feb-2026)
16V
0402 [1005 Metric]
X7R
1.02mm
Standard Terminal
125°C
MSL 1 - Unlimited
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
