Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0603T102K4RCLTU SMD Multilayer Ceramic Capacitor, 1000 pF, 16 V, 0603 [1608 Metric], ± 10%, X7R](https://canada.newark.com/productimages/standard/en_US/25AM3449-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0603T102K4RCLTUCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel25AM3449RL
Cut Tape25AM3449
Product RangeCOTS T Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.050 | $10.50 |
| Total Price | $10.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.050 |
| 20+ | $0.949 |
| 30+ | $0.872 |
| 50+ | $0.777 |
| 100+ | $0.698 |
| 250+ | $0.606 |
| 500+ | $0.525 |
| 1000+ | $0.427 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603T102K4RCLTUCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel25AM3449RL
Cut Tape25AM3449
Product RangeCOTS T Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)16V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCOTS T Series
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-55681
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
1000pF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
COTS T Series
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-55681
Voltage(DC)
16V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
