![KEMET C0603X105K4RACAUTO SMD Multilayer Ceramic Capacitor, 1 µF, 16 V, 0603 [1608 Metric], ± 10%, X7R](https://canada.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.850 | $0.85 |
| Total Price | $0.85 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.850 |
| 25+ | $0.413 |
| 50+ | $0.395 |
| 100+ | $0.376 |
| 250+ | $0.344 |
| 500+ | $0.310 |
| 1000+ | $0.291 |
| Quantity | Price |
|---|---|
| 4000+ | $0.233 |
| 8000+ | $0.227 |
| 16000+ | $0.226 |
| 24000+ | $0.223 |
Product Information
Product Overview
C0603X105K4RACAUTO is an automotive grade, Flexible Termination System (FT-CAP) X7R dielectric, SMD MLCC capacitor. Typical applications include circuits with a direct battery or power source connection, critical and safety relevant circuits without (integrated) current limitation and any application that is subject to high levels of board flexure or temperature cycling. Examples include raw power input side filtering (power plane/bus), high current applications (automobile battery line) and circuits that cannot be fused to open. Also include consumer, medical, industrial (power supply), automotive, aerospace and telecom markets.
- 1µF capacitance and ±10% capacitance tolerance
- 0603 (1608 metric) capacitor case
- 16V DC voltage rating
- Operating temperature range from -55°C to 125°C
- AEC-Q200 automotive qualified
- Superior flex performance (up to 5mm)
- High capacitance flex mitigation
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
1µF
0603 [1608 Metric]
X7R
1.6mm
Flexible Termination
125°C
No SVHC (04-Feb-2026)
16V
± 10%
X Series FT-CAP Series
0.85mm
-55°C
AEC-Q200
Alternatives for C0603X105K4RACAUTO
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
