Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0805X682KARAC3316 SMD Multilayer Ceramic Capacitor, 6800 pF, 250 V, 0805 [2012 Metric], ± 10%, X7R](https://canada.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0805X682KARAC3316Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel10AH2640
Re-Reel10AH2639RL
Cut Tape10AH2639
Product RangeX Series FT-CAP Series
Your Part Number
333 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.060 | $1.06 |
| Total Price | $1.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 25+ | $0.527 |
| 100+ | $0.404 |
| 250+ | $0.398 |
| 500+ | $0.391 |
| 1000+ | $0.366 |
| 2500+ | $0.341 |
| 5000+ | $0.334 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.416 |
| 5000+ | $0.408 |
| 7500+ | $0.399 |
| 12500+ | $0.391 |
| 25000+ | $0.383 |
| 62500+ | $0.375 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0805X682KARAC3316Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel10AH2640
Re-Reel10AH2639RL
Cut Tape10AH2639
Product RangeX Series FT-CAP Series
Technical Datasheet
Capacitance6800pF
Voltage(DC)250V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeX Series FT-CAP Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsFlexible Termination
QualificationAEC-Q200
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
6800pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Flexible Termination
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
250V
Capacitance Tolerance
± 10%
Product Range
X Series FT-CAP Series
Product Width
1.25mm
Qualification
AEC-Q200
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for C0805X682KARAC3316
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
