Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1206C112KFGLCAUTOCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel20AM9413RL
Cut Tape20AM9413
Product RangeKONNEKT Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.810 | $8.10 |
| Total Price | $8.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.810 |
| 20+ | $0.795 |
| 30+ | $0.778 |
| 50+ | $0.763 |
| 100+ | $0.746 |
| 250+ | $0.712 |
| 500+ | $0.676 |
| 1000+ | $0.587 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1206C112KFGLCAUTOCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel20AM9413RL
Cut Tape20AM9413
Product RangeKONNEKT Series
Capacitance1100pF
Voltage(DC)1.5kV
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Stacking Height3.3mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKONNEKT Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1100pF
Capacitance Tolerance
± 10%
Stacking Height
3.3mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
1.5kV
Dielectric Characteristic
C0G / NP0
Capacitor Mounting
Surface Mount
Product Range
KONNEKT Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for C1206C112KFGLCAUTO
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
