![KEMET C1206T225K5RACTU SMD Multilayer Ceramic Capacitor, 2.2 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R](https://canada.newark.com/productimages/standard/en_US/08P7092-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.350 | $4.35 |
| Total Price | $4.35 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.350 |
| 25+ | $3.100 |
| 100+ | $2.450 |
| 250+ | $2.320 |
| 500+ | $2.180 |
| 1000+ | $2.100 |
| 5000+ | $1.990 |
| Quantity | Price |
|---|---|
| 2000+ | $1.700 |
| 6000+ | $1.670 |
| 10000+ | $1.630 |
Product Information
Product Overview
KEMET’s COTS program is an extension of KEMET knowledge of high reliability test regimes and requirements. KEMET regularly supplies “up-screened” products by working with customer drawings and imposing specified design and test requirements. The COTS program offers the same high quality and high reliability components as up-screened products, but at a lower cost to the customer. This is accomplished by eliminating the need for customer-specific drawings to achieve the reliability level required for customer applications. A series of tests and inspections have been selected to provide the accelerated conditioning and 100% screening necessary to eliminate infant mortal failures from the population. Typical applications include military, space quality and high reliability electronics.
- Operating temperature range −55°C to +125°C
- Voltage conditioning and post-electrical testing per MIL–PRF–55681
- Destructive Physical Analysis (DPA) per EIA–469
- Biased humidity testing (85/85) per MIL–STD–202
- Certificate of Compliance
- DC voltage ratings of 6.3, 10, 16, 25, 50, 100, 200, and 250 V
- Capacitance offerings ranging from 10 pF to 22 μF
- Non-polar device, minimizing installation concerns
Technical Specifications
2.2µF
-
± 10%
COTS T Series
1.6mm
-55°C
-
No SVHC (25-Jun-2025)
50V
1206 [3216 Metric]
X7R
3.2mm
Standard Terminal
125°C
MSL 1 - Unlimited
Alternatives for C1206T225K5RACTU
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
