Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1206T474K4RCLTU SMD Multilayer Ceramic Capacitor, 0.47 µF, 16 V, 1206 [3216 Metric], ± 10%, X7R](https://canada.newark.com/productimages/standard/en_US/25AM3449-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1206T474K4RCLTUCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel25AM3454RL
Cut Tape25AM3454
Product RangeCOTS T Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.740 | $2.74 |
| Total Price | $2.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.740 |
| 25+ | $2.600 |
| 100+ | $2.380 |
| 250+ | $2.160 |
| 500+ | $1.970 |
| 1000+ | $1.680 |
| 5000+ | $1.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1206T474K4RCLTUCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel25AM3454RL
Cut Tape25AM3454
Product RangeCOTS T Series
Technical Datasheet
Capacitance0.47µF
Voltage(DC)16V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCOTS T Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-55681
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
0.47µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
COTS T Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-55681
Voltage(DC)
16V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
