![KEMET C1210C223JCTACAUTO SMD Multilayer Ceramic Capacitor, 0.022 µF, 500 V, 1210 [3225 Metric], ± 5%, X8G](https://canada.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.209 | $0.21 |
| Total Price | $0.21 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.209 |
Product Information
Product Overview
High voltage, high temperature 150°C, X8G dielectric surface mount multilayer ceramic chip capacitors (SMD MLCCs). X8G HV class I dielectric features a 150°C maximum operating temperature, offering the latest in high temperature dielectric technology and reliability for extreme temperature applications and under the hood applications. X8G exhibits no change in capacitance with respect to voltage and boasts a minimal change in capacitance with reference to ambient temperature. Driven by the demand for a more robust and reliable component, X8G dielectric capacitors were developed for critical applications where reliability and capacitance stability at higher operating temperatures are a concern. Applications include high frequency power converters, wide bandgap (WBG), silicon carbide (SiC) and gallium nitride (GaN) systems, snubber (high dV/dT), resonant circuits (LLC, wireless charging, etc.), timing and filtering.
- Meet Automotive Electronics Council’s AEC-Q200 qualification requirements
- Extremely low ESR and ESL
- High thermal stability
- High ripple current capability
- No capacitance shift with voltage
- Negligible capacitance shift with respect to temperature
- No piezoelectric noise
- Capacitance change is limited to ±30ppm/°C from -55°C to +150°C
- Replacement for higher capacitance/larger footprint devices that fail to offer capacitance stability
- Used in automotive for under hood and harsh environment, general high temperature applications
Technical Specifications
0.022µF
1210 [3225 Metric]
X8G
3.2mm
Standard Terminal
150°C
MSL 1 - Unlimited
500V
± 5%
X8G 150°C Series
2.5mm
-55°C
AEC-Q200
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for C1210C223JCTACAUTO
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
