Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1210C304K5GLCAUTOCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel20AM9427RL
Cut Tape20AM9427
Product RangeKONNEKT Series
Your Part Number
167 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.860 | $10.86 |
| Total Price | $10.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.860 |
| 25+ | $8.270 |
| 50+ | $7.230 |
| 100+ | $6.410 |
| 250+ | $6.390 |
| 500+ | $6.380 |
| 5000+ | $6.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1210C304K5GLCAUTOCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel20AM9427RL
Cut Tape20AM9427
Product RangeKONNEKT Series
Capacitance0.3µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Stacking Height3.4mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKONNEKT Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.3µF
Capacitance Tolerance
± 10%
Stacking Height
3.4mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
50V
Dielectric Characteristic
C0G / NP0
Capacitor Mounting
Surface Mount
Product Range
KONNEKT Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for C1210C304K5GLCAUTO
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
