![KEMET C1210C684K5RACTU SMD Multilayer Ceramic Capacitor, 0.68 µF, 50 V, 1210 [3225 Metric], ± 10%, X7R](https://canada.newark.com/productimages/standard/en_US/07X1091-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.872 | $0.87 |
| Total Price | $0.87 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.872 |
| 25+ | $0.611 |
| 100+ | $0.575 |
| 250+ | $0.538 |
| 500+ | $0.506 |
| 1000+ | $0.473 |
| 2500+ | $0.446 |
| 5000+ | $0.422 |
| Quantity | Price |
|---|---|
| 4000+ | $0.550 |
| 12000+ | $0.540 |
| 20000+ | $0.505 |
Product Information
Alternatives for C1210C684K5RACTU
2 Products Found
Product Overview
C1210C684K5RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 0.68µF capacitance and ±10% capacitance tolerance
- 1210 (3225 metric) capacitor case
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
0.68µF
1210 [3225 Metric]
X7R
3.2mm
Standard Terminal
125°C
MSL 1 - Unlimited
50V
± 10%
C Series KEMET
2.5mm
-55°C
-
No SVHC (04-Feb-2026)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
