![KEMET C1210X473KDRACTU SMD Multilayer Ceramic Capacitor, 0.047 µF, 1 kV, 1210 [3225 Metric], ± 10%, X7R](https://canada.newark.com/productimages/standard/en_US/62AC6714-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.070 | $1.07 |
| Total Price | $1.07 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 10+ | $0.533 |
| 25+ | $0.516 |
| 50+ | $0.501 |
| 100+ | $0.484 |
| 250+ | $0.445 |
| 500+ | $0.406 |
| 1000+ | $0.383 |
| Quantity | Price |
|---|---|
| 2000+ | $0.395 |
| 5000+ | $0.372 |
| 10000+ | $0.327 |
| 20000+ | $0.291 |
| 30000+ | $0.268 |
| 50000+ | $0.244 |
Product Information
Product Overview
C1210X473KDRACTU is a commercial grade, high voltage with flexible termination system (HV FT-CAP) X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). This SMD MLCC in X7R dielectric address the primary failure mode of MLCCs flex cracks, which is typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Suitable for charging stations, LCD fluorescent backlight ballasts, voltage multiplier circuits, DC/DC converters, power supply, LAN/WAN interface, high voltage decoupling, filters, DC blocking and ESD protection applications.
- 0.047µF capacitance and ±10% capacitance tolerance
- 1210 (3225 metric) capacitor case
- 1kV DC voltage rating
- Operating temperature range from -55°C to 125°C
- Industry-leading CV values
- Superior flex performance (up to 5mm)
- Exceptional performance at high frequencies
- Low ESR and ESL
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
0.047µF
-
± 10%
FT-CAP Series
2.5mm
-55°C
-
No SVHC (04-Feb-2026)
1kV
1210 [3225 Metric]
X7R
3.2mm
Flexible Termination
125°C
MSL 1 - Unlimited
Alternatives for C1210X473KDRACTU
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
