![KEMET C1808C102MGRACAUTO SMD Multilayer Ceramic Capacitor, 1000 pF, 2 kV, 1808 [4520 Metric], ± 20%, X7R](https://canada.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.905 | $0.90 |
| Total Price | $0.90 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.905 |
| 25+ | $0.685 |
| 100+ | $0.657 |
| 250+ | $0.645 |
| 500+ | $0.631 |
| 1000+ | $0.619 |
| 5000+ | $0.605 |
| Quantity | Price |
|---|---|
| 1000+ | $0.741 |
| 3000+ | $0.725 |
| 5000+ | $0.711 |
Product Information
Product Overview
C1808C102MGRACAUTO is an automotive grade, X7R dielectric SMD MLCC capacitor. The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Whether under-hood or in-cabin, these capacitors are designed to provide reliable performance in mission and safety critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. Suitable for LCD fluorescent backlight ballasts, DC/DC converters, power supply, LAN/WAN interface applications.
- 1000pF capacitance and ±20% capacitance tolerance
- 1808 (4520 metric) capacitor case
- 2kV DC voltage rating
- Operating temperature range from -55°C to 125°C
- AEC-Q200 automotive qualified
- Industry-leading CV values
- Exceptional performance at high frequencies
- Low ESR and ESL
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
1000pF
1808 [4520 Metric]
X7R
4.7mm
Standard Terminal
125°C
MSL 1 - Unlimited
2kV
± 20%
C Series KEMET
2mm
-55°C
AEC-Q200
No SVHC (04-Feb-2026)
Alternatives for C1808C102MGRACAUTO
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
