Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC2220X206K5RLCAUTOCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel50AJ9668
Re-Reel53AJ1456RL
Cut Tape53AJ1456
Product RangeKONNEKT Series
Your Part Number
208 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.820 | $12.82 |
| Total Price | $12.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.820 |
| 25+ | $9.870 |
| 50+ | $8.690 |
| 100+ | $7.720 |
| 250+ | $7.570 |
| 500+ | $7.410 |
| 5000+ | $7.260 |
Full Reel
| Quantity | Price |
|---|---|
| 225+ | $6.180 |
| 400+ | $6.060 |
| 800+ | $5.910 |
| 1600+ | $5.620 |
| 2400+ | $5.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC2220X206K5RLCAUTOCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel50AJ9668
Re-Reel53AJ1456RL
Cut Tape53AJ1456
Product RangeKONNEKT Series
Capacitance20µF
Voltage(DC)50V
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Stacking Height4.9mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKONNEKT Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
20µF
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7R
Capacitor Mounting
Surface Mount
Product Range
KONNEKT Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Stacking Height
4.9mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for C2220X206K5RLCAUTO
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
