Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC350C474KBR5TACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.16AM5248
Product RangeGoldmax 300 Series
Your Part Number
134 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.310 |
| 10+ | $2.330 |
| 25+ | $2.130 |
| 50+ | $1.940 |
| 100+ | $1.800 |
| 500+ | $1.780 |
| 1000+ | $1.770 |
| 2500+ | $1.760 |
Price for:Each
Minimum: 1
Multiple: 1
$3.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC350C474KBR5TACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.16AM5248
Product RangeGoldmax 300 Series
Capacitance0.47µF
Voltage(DC)630V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing10.16mm
Capacitor Case / Package-
Product RangeGoldmax 300 Series
Product Diameter-
Product Length12.7mm
Product Width6.85mm
Product Height14.22mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.47µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
-
Product Diameter
-
Product Width
6.85mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
630V
Capacitor Terminals
Radial Leaded
Lead Spacing
10.16mm
Product Range
Goldmax 300 Series
Product Length
12.7mm
Product Height
14.22mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
