Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQNBW5200M3LJCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.15AN2040
Product RangeC4AQ-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.260 |
Price for:Each
Minimum: 1
Multiple: 1
$9.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQNBW5200M3LJCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.15AN2040
Product RangeC4AQ-M Series
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance Tolerance± 5%
Voltage(AC)-
Voltage(DC)1kV
Humidity Rating-
dv/dt Rating37V/µs
RMS Current (Irms)21.2A
ESR0.0039ohm
Product Diameter-
Product Length42mm
Product Width30mm
Product Height45mm
Ripple Current-
Output (kvar)-
Product RangeC4AQ-M Series
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance Tolerance
± 5%
Voltage(DC)
1kV
dv/dt Rating
37V/µs
ESR
0.0039ohm
Product Length
42mm
Product Height
45mm
Output (kvar)
-
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
Radial Box - 4 Pin
Voltage(AC)
-
Humidity Rating
-
RMS Current (Irms)
21.2A
Product Diameter
-
Product Width
30mm
Ripple Current
-
Product Range
C4AQ-M Series
Qualification
AEC-Q200
Alternatives for C4AQNBW5200M3LJ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
