Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET CDR31BP220BKUR-T&R SMD Multilayer Ceramic Capacitor, 22 pF, 100 V, 0805 [2012 Metric], ± 10%, C0G / NP0](https://canada.newark.com/productimages/standard/en_US/25AM3449-40.jpg)
ManufacturerKEMET
Manufacturer Part NoCDR31BP220BKUR-T&RCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel25AM3393RL
Cut Tape25AM3393
Product RangeCDR31 Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.800 | $2.80 |
| Total Price | $2.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 25+ | $2.660 |
| 100+ | $2.420 |
| 250+ | $2.200 |
| 500+ | $2.020 |
| 1000+ | $1.720 |
| 5000+ | $1.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCDR31BP220BKUR-T&RCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel25AM3393RL
Cut Tape25AM3393
Product RangeCDR31 Series
Technical Datasheet
Capacitance22pF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Product RangeCDR31 Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-55681
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
22pF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CDR31 Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-55681
Voltage(DC)
100V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
