Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoCGP1C120KNSDAAWL25Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.72AK5954
Product RangeCGP Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $3.620 |
| 25+ | $2.290 |
| 100+ | $1.760 |
| 250+ | $1.720 |
| 500+ | $1.690 |
| 1000+ | $1.650 |
| 2500+ | $1.590 |
| 5000+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$3.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCGP1C120KNSDAAWL25Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.72AK5954
Product RangeCGP Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)1kV
Capacitance Tolerance± 10%
Dielectric CharacteristicY5P
Lead Spacing5mm
Capacitor TerminalsPC Pin
Product RangeCGP Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
± 10%
Lead Spacing
5mm
Product Range
CGP Series
Operating Temperature Max
85°C
Voltage(DC)
1kV
Dielectric Characteristic
Y5P
Capacitor Terminals
PC Pin
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
