![KEMET CKC18C153JDGACAUTO SMD Multilayer Ceramic Capacitor, 0.015 µF, 1 kV, 1812 [4532 Metric], ± 5%, C0G / NP0](https://canada.newark.com/productimages/standard/en_US/66AH4475-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.280 | $5.28 |
| Total Price | $5.28 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.280 |
| 25+ | $3.950 |
| 100+ | $3.130 |
| 250+ | $3.000 |
| 500+ | $2.880 |
| 1000+ | $2.860 |
| 5000+ | $2.810 |
| Quantity | Price |
|---|---|
| 500+ | $3.310 |
| 1500+ | $3.290 |
| 2500+ | $3.220 |
Product Information
Product Overview
KC-LINK™ surface mount capacitors are designed to meet the growing demand for fast switching semiconductors that operate at higher voltages, temperatures, and frequencies. By utilizing KEMET's robust and proprietary C0G/NPO base metal electrode (BME) dielectric system, these capacitors are well suited for power converters, inverters, snubbers, and resonators where high efficiency is a primary concern. With extremely low effective series resistance (ESR) and very low thermal resistance, KC-LINK™ capacitors can operate at very high ripple currents with no change in capacitance versus DC voltage and negligible change in capacitance versus temperature.
- Very high ripple current capability
- Operating temperature range frpm −55°C to +150°C
- High frequency operation (>10MHz)
- No capacitance shift with voltage
- High thermal stability
- Wide bandgap (WBG), silicon carbide (SiC) and gallium nitride (GaN) systems
- Hybrid electrical vehicles (drive systems, charging)
- Photovoltaic systems
- KC link
- LLC resonators
- Snubber
Technical Specifications
0.015µF
1812 [4532 Metric]
C0G / NP0
4.58mm
Standard Terminal
150°C
MSL 1 - Unlimited
1kV
± 5%
KC-LINK, KONNEKT Series
3.2mm
-55°C
AEC-Q200
No SVHC (25-Jun-2025)
Alternatives for CKC18C153JDGACAUTO
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
