Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET CKC21C682JJGACAUTO SMD Multilayer Ceramic Capacitor, 6800 pF, 1.7 kV, 2220 [5750 Metric], ± 5%, C0G / NP0](https://canada.newark.com/productimages/standard/en_US/66AH4475-40.jpg)
ManufacturerKEMET
Manufacturer Part NoCKC21C682JJGACAUTOCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.66AH4481
Product RangeKC-LINK, KONNEKT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 500+ | $4.170 |
| 1500+ | $4.090 |
| 2500+ | $4.000 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$2,085.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCKC21C682JJGACAUTOCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.66AH4481
Product RangeKC-LINK, KONNEKT Series
Technical Datasheet
Capacitance6800pF
Voltage(DC)1.7kV
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeKC-LINK, KONNEKT Series
Product Length5.7mm
Product Width5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
QualificationAEC-Q200
Operating Temperature Max150°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
6800pF
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
5.7mm
Capacitor Terminals
Standard Terminal
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
1.7kV
Capacitance Tolerance
± 5%
Product Range
KC-LINK, KONNEKT Series
Product Width
5mm
Operating Temperature Min
-55°C
Operating Temperature Max
150°C
Alternatives for CKC21C682JJGACAUTO
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
