Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $4.760 |
| 2000+ | $4.550 |
| 4000+ | $4.290 |
| 8000+ | $4.040 |
| 12000+ | $3.910 |
| 20000+ | $3.850 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$4,760.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCKC21X472JJGACAUTOCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.81AH5985
Product RangeKC-LINK
Technical Datasheet
Capacitance4700pF
Voltage(DC)1.7kV
Capacitor Case / Package2220 [5650 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeKC-LINK
Product Length5.7mm
Product Width5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4700pF
Capacitor Case / Package
2220 [5650 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
5.7mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
1.7kV
Capacitance Tolerance
± 5%
Product Range
KC-LINK
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for CKC21X472JJGACAUTO
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

![KEMET CKC21X472JJGACAUTO SMD Multilayer Ceramic Capacitor, 4700 pF, 1.7 kV, 2220 [5650 Metric], ± 5%, C0G / NP0](https://canada.newark.com/productimages/standard/en_US/96Y6846-40.jpg)