![KEMET CKC33C224KCGACTU SMD Multilayer Ceramic Capacitor, 0.22 µF, 500 V, 3640 [9110 Metric], ± 10%, C0G / NP0](https://canada.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 250 | $10.860 | $2,715.00 |
| Total Price | $2,715.00 | ||
| Quantity | Price |
|---|---|
| 250+ | $10.860 |
| 500+ | $10.630 |
| 750+ | $10.430 |
| 1250+ | $10.200 |
| 2500+ | $9.990 |
| 6250+ | $9.770 |
| 12500+ | $9.550 |
| Quantity | Price |
|---|---|
| 250+ | $10.860 |
| 750+ | $10.630 |
| 1250+ | $10.430 |
Product Information
Product Overview
CKC33C224KCGACTU is a Commercial Grade, high voltage C0G dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The MLCC in C0G dielectric is temperature compensating and suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Typical applications include high frequency power converters, Wide bandgap (WBG), silicon carbide (SiC) and gallium nitride (GaN) systems, snubber (high dV/dT), resonant circuits (LLC, wireless charging, etc), timing and filtering.
- 0.22µF capacitance and ±10% capacitance tolerance
- 3640 (9210 metric) capacitor case
- 500V DC voltage rating
- Operating temperature range from -55°C to 150°C
- Extremely low ESR and ESL
- High ripple current capability
- No capacitance shift with voltage
- Negligible capacitance shift with respect to temperature
- No piezoelectric noise
Technical Specifications
0.22µF
3640 [9110 Metric]
C0G / NP0
9.3mm
Standard Terminal
-
MSL 1 - Unlimited
500V
± 10%
KC-LINK, KONNEKT Series
10.2mm
-55°C
150°C
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for CKC33C224KCGACTU
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
