Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoEDT227M025S9PAACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel87AC5327
Cut Tape95AC7762
Product RangeEDT Series
Also Known AsDT227M025S9PAAK
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.542 | $542.00 |
| Total Price | $542.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.542 |
| 2000+ | $0.531 |
| 3000+ | $0.520 |
| 5000+ | $0.510 |
| 10000+ | $0.499 |
| 25000+ | $0.488 |
| 50000+ | $0.477 |
| 100000+ | $0.466 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.473 |
| 3000+ | $0.463 |
| 5000+ | $0.453 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoEDT227M025S9PAACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel87AC5327
Cut Tape95AC7762
Product RangeEDT Series
Also Known AsDT227M025S9PAAK
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance220µF
Voltage(DC)25V
ESR-
Lifetime @ Temperature2000 hours @ 125°C
PolarityPolar
Product RangeEDT Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter10mm
Product Length-
Product Width-
Product Height10.2mm
Ripple Current180mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
25V
Lifetime @ Temperature
2000 hours @ 125°C
Product Range
EDT Series
Capacitor Terminals
Solder
Product Length
-
Product Height
10.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitance
220µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
10mm
Product Width
-
Ripple Current
180mA
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
