Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoEFG3(02)-120X120T0800Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.88AH8393
Product RangeFlex Suppressor® EFG3 Series
Also Known AsUFSEG3020HT080
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $35.500 |
| 5+ | $31.180 |
| 10+ | $26.860 |
| 25+ | $24.580 |
| 50+ | $23.800 |
| 100+ | $23.020 |
Price for:Each
Minimum: 1
Multiple: 1
$35.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoEFG3(02)-120X120T0800Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.88AH8393
Product RangeFlex Suppressor® EFG3 Series
Also Known AsUFSEG3020HT080
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Product Length120mm
Product Width120mm
Product Depth0.2mm
Product RangeFlex Suppressor® EFG3 Series
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
Absorber
Product Length
120mm
Product Depth
0.2mm
Attenuation
-
Gasket Material
Polymer Film
Product Width
120mm
Product Range
Flex Suppressor® EFG3 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
